Part Details for TPS62410DRCT by Texas Instruments
Overview of TPS62410DRCT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS62410DRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21647-1-ND
|
DigiKey | IC REG BUCK ADJ 800MA DL 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
308 In Stock |
|
$1.1461 / $2.2800 | Buy Now |
DISTI #
595-TPS62410DRCT
|
Mouser Electronics | Switching Voltage Regulators 2.25MHZ 2x800mA Dual Step-Down RoHS: Compliant | 688 |
|
$1.1600 / $2.5400 | Buy Now |
DISTI #
V72:2272_07420443
|
Arrow Electronics | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.8A/0.8A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2148 Container: Cut Strips | Americas - 47 |
|
$1.3097 / $1.3441 | Buy Now |
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Quest Components | DUAL SWITCHING CONTROLLER, VOLTAGE-MODE, 0.8A, 2500KHZ SWITCHING FREQ-MAX, PDSO10 | 80 |
|
$1.5554 / $2.8280 | Buy Now |
|
Ameya Holding Limited | SON 10/I°/2.25MHZ 2X800MA DUAL STEP-DOWN CONVERTER WITH 1-WIRE INTERFACE | 54047 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Win Source Electronics | 2.25MHz 2x800mA Dual Step Down Converter In Small 3x3mm QFN Package | 64626 |
|
$0.2710 / $0.4070 | Buy Now |
Part Details for TPS62410DRCT
TPS62410DRCT CAD Models
TPS62410DRCT Part Data Attributes
|
TPS62410DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62410DRCT
Texas Instruments
2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, PLASTIC, MLF-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS62410DRCT
This table gives cross-reference parts and alternative options found for TPS62410DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62410DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62410QDRCRQ1 | Automotive 2.5V to 6V, 2.25MHz Fixed Frequency Dual (800mA/800mA) Buck Converter 10-VSON -40 to 125 | Texas Instruments | TPS62410DRCT vs TPS62410QDRCRQ1 |
TPS62410DRCTG4 | 2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85 | Texas Instruments | TPS62410DRCT vs TPS62410DRCTG4 |