-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62410DRCRG4 | Texas Instruments | 2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85 | |
TPS62410DRCR | Texas Instruments | 2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8175
|
Newark | Dc-Dc Conv, Sync Buck, 2.25Mhz, Vson-10, Input Voltage Min:2.5V, Input Voltage Max:6V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Vson, No. Of Pins:10Pins, Output Current - Output 1:800Ma, Output Current - Output 2:800Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62410DRCR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0100 / $2.5600 | Buy Now |
DISTI #
296-25488-1-ND
|
DigiKey | IC REG BUCK ADJ 800MA DL 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9408 In Stock |
|
$0.8875 / $1.5300 | Buy Now |
DISTI #
595-TPS62410DRCR
|
Mouser Electronics | Switching Voltage Regulators 2.25MHZ 2x800mA Dual Step-Down RoHS: Compliant | 5744 |
|
$0.8860 / $1.4900 | Buy Now |
DISTI #
V72:2272_07420441
|
Arrow Electronics | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.8A/0.8A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2304 Container: Cut Strips | Americas - 2475 |
|
$0.9105 / $1.4241 | Buy Now |
|
Bristol Electronics | 864 |
|
RFQ | ||
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 1.6 A DUAL SWITCHING CONTROLLER, 2500 kHz SWITCHING FREQ-MAX, PDSO10 | 4800 |
|
$0.2700 / $0.9000 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 0.8A 10SON | 1694 |
|
RFQ | |
DISTI #
C1S746201245025
|
Chip1Stop | Conv DC-DC 2.5V to 6V Step Down Dual-Out 0.6V to 6V 0.8A 10-Pin VSON EP T/R RoHS: Compliant pbFree: No | 3000 |
|
$0.8774 | Buy Now |
DISTI #
C1S746202571626
|
Chip1Stop | Conv DC-DC 2.5V to 6V Step Down Dual-Out 0.6V to 6V 0.8A 10-Pin VSON EP T/R RoHS: Compliant pbFree: No Container: Cut Tape | 2994 |
|
$0.9040 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62410DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62410DRCR
Texas Instruments
2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, PLASTIC, MLF-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62410DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62410DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62410DRCT | 2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85 | Texas Instruments | TPS62410DRCR vs TPS62410DRCT |
TPS62410DRC | 1.38A DUAL SWITCHING CONTROLLER, 2500kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, QFN-10 | Texas Instruments | TPS62410DRCR vs TPS62410DRC |
TPS62410QDRCRQ1 | Automotive 2.5V to 6V, 2.25MHz Fixed Frequency Dual (800mA/800mA) Buck Converter 10-VSON -40 to 125 | Texas Instruments | TPS62410DRCR vs TPS62410QDRCRQ1 |
TPS62410DRCTG4 | 2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85 | Texas Instruments | TPS62410DRCR vs TPS62410DRCTG4 |