Part Details for TPS62366BYZHR by Texas Instruments
Overview of TPS62366BYZHR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62366BYZHR | Texas Instruments | 4A Processor Supply with I<sup>2</sup>C Compatible Interface and Remote Sense 16-DSBGA -40 to 85 |
Price & Stock for TPS62366BYZHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34862-1-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 16DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0217 / $2.0700 | Buy Now |
DISTI #
595-TPS62366BYZHR
|
Mouser Electronics | Switching Voltage Regulators 4A Processor Supply RoHS: Compliant | 0 |
|
$1.0500 / $1.0800 | Order Now |
|
Ameya Holding Limited | IC REG BCK ADJ/PROG 2.5A 16DSBGA | 38300 |
|
RFQ |
Part Details for TPS62366BYZHR
TPS62366BYZHR CAD Models
TPS62366BYZHR Part Data Attributes
|
TPS62366BYZHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62366BYZHR
Texas Instruments
4A Processor Supply with I<sup>2</sup>C Compatible Interface and Remote Sense 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN PFM MODE; OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.5V TO 1.77V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.076 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 1.77 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.076 mm |
Alternate Parts for TPS62366BYZHR
This table gives cross-reference parts and alternative options found for TPS62366BYZHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62366BYZHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62366BYZHT | Texas Instruments | Check for Price | 4A Processor Supply with I2C Compatible Interface and Remote Sense 16-DSBGA -40 to 85 | TPS62366BYZHR vs TPS62366BYZHT |
TPS62366AYZHT | Texas Instruments | Check for Price | 4A Processor Supply with I2C Compatible Interface and Remote Sense 16-DSBGA -40 to 85 | TPS62366BYZHR vs TPS62366AYZHT |