-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.25MHz 400mA Step-Down Converter with Selectable VOUT 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62270DRVR-ND
|
DigiKey | IC REG BUCK PROG 400MA 6SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
28840 In Stock |
|
$0.6300 | Buy Now |
DISTI #
296-23427-1-ND
|
DigiKey | IC REG BUCK PROG 400MA 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5637 / $1.4500 | Buy Now |
DISTI #
595-TPS62270DRVR
|
Mouser Electronics | Switching Voltage Regulators 2.25MHz 400mA Step- Down Converter RoHS: Compliant | 0 |
|
$0.5630 / $0.6160 | Order Now |
|
Rochester Electronics | TPS62270 2.25MHz 400mA Step-Down Converter with Selectable VOUT RoHS: Compliant Status: Active Min Qty: 1 | 28840 |
|
$0.5404 / $0.6358 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC 0.4A 6SON | 61990 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK PROG 0.4A SYNC 6SON | 6750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62270DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62270DRVR
Texas Instruments
2.25MHz 400mA Step-Down Converter with Selectable VOUT 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 1.15 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS62270DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62270DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62270DRVTG4 | 2.25MHz 400mA Step-Down Converter with Selectable VOUT 6-WSON -40 to 85 | Texas Instruments | TPS62270DRVR vs TPS62270DRVTG4 |
TPS62270DRV | IC 0.84 A SWITCHING REGULATOR, 2500 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, PLASTIC, SON-6, Switching Regulator or Controller | Texas Instruments | TPS62270DRVR vs TPS62270DRV |