Power Circuits
TPS62260DDCRG4
Texas Instruments
Description: 2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85

Overview of TPS62260DDCRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS62260DDCRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC REG BUCK ADJ 0.6A SYNC TSOT23 7577
  • 50 $1.0840
  • 115 $0.8890
  • 175 $0.8620
  • 240 $0.8340
  • 315 $0.8060
  • 415 $0.7230
$0.7230 / $1.0840 Buy Now

CAD Models for TPS62260DDCRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS62260DDCRG4 by Texas Instruments

TPS62260DDCRG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
TSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V; PFM CONTROL TECHNIQUE ALSO AVAILABLE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
2 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.2 A
Output Voltage-Max
6 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2500 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. TPS62260DDCRG4
    Texas Instruments
    2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85
    VS

Alternate Parts for TPS62260DDCRG4

This table gives cross-reference parts and alternative options found for TPS62260DDCRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62260DDCRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS62260DDCR 2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85 Texas Instruments TPS62260DDCRG4 vs TPS62260DDCR
TPS62260DDC 1.2A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, TSOT-23, 5 PIN Texas Instruments TPS62260DDCRG4 vs TPS62260DDC
TPS62260DDCT 2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85 Texas Instruments TPS62260DDCRG4 vs TPS62260DDCT
TPS62260DDCTG4 2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85 Texas Instruments TPS62260DDCRG4 vs TPS62260DDCTG4
Part Number Description Manufacturer Compare
TPS62260DDCTG4 2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85 Texas Instruments TPS62260DDCRG4 vs TPS62260DDCTG4
TPS62260DDC 1.2A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, TSOT-23, 5 PIN Texas Instruments TPS62260DDCRG4 vs TPS62260DDC
TPS62260DDCT 2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85 Texas Instruments TPS62260DDCRG4 vs TPS62260DDCT
TPS62260DDCR 2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85 Texas Instruments TPS62260DDCRG4 vs TPS62260DDCR

Related Parts for TPS62260DDCRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS62260DDCRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS62260DDCRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS62260DDCRG4 would you like to use for your alert(s)?
  • Please alert me when TPS62260DDCRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS62260DDCRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS62260DDCRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS62260DDCRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS62260DDCRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS62260DDCRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: