Part Details for TPS62230DRYR by Texas Instruments
Overview of TPS62230DRYR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS62230DRYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46473-1-ND
|
DigiKey | IC REG BUCK 2.5V 500MA 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6446 In Stock |
|
$0.4150 / $1.0600 | Buy Now |
DISTI #
595-TPS62230DRYR
|
Mouser Electronics | Switching Voltage Regulators 3 MHz Ultra Small Step Down Converter RoHS: Compliant | 4020 |
|
$0.4150 / $1.0400 | Buy Now |
DISTI #
V72:2272_07420288
|
Arrow Electronics | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 2.5V 0.5A 6-Pin USON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 Container: Cut Strips | Americas - 2225 |
|
$0.4296 / $0.5678 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Rochester Electronics | TPS62230 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package RoHS: Compliant Status: Active Min Qty: 1 | 152 |
|
RFQ | |
DISTI #
C1S746203935900
|
Chip1Stop | Conv DC-DC 2.05V to 6V Step Down Single-Out 2.5V 0.5A 6-Pin USON T/R RoHS: Compliant Container: Cut Tape | 4950 |
|
$0.4890 / $0.8490 | Buy Now |
|
Win Source Electronics | IC REG BUCK 2.5V 0.5A SYNC 6SON | 172100 |
|
$0.4406 / $0.6608 | Buy Now |
Part Details for TPS62230DRYR
TPS62230DRYR CAD Models
TPS62230DRYR Part Data Attributes
|
TPS62230DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62230DRYR
Texas Instruments
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 1 X 1.50 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-287UFAD, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PWM AND PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.05 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for TPS62230DRYR
This table gives cross-reference parts and alternative options found for TPS62230DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62230DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62230DRYT | 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 | Texas Instruments | TPS62230DRYR vs TPS62230DRYT |