-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28V, 0.5A Step-Down Converter with SNOOZE Mode 10-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5996
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, Wson-10, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.75V, Input Voltage Max:28V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:10Pins, Output Current:500Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62177DQCR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1796 |
|
$1.4000 / $1.8200 | Buy Now |
DISTI #
296-41856-1-ND
|
DigiKey | IC REG BUCK 3.3V 500MA 10WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22412 In Stock |
|
$0.6257 / $1.6100 | Buy Now |
DISTI #
595-TPS62177DQCR
|
Mouser Electronics | Switching Voltage Regulators 28V 0.5A SD Cnvtr RoHS: Compliant | 10753 |
|
$0.6150 / $1.5600 | Buy Now |
DISTI #
TPS62177DQCR
|
TME | IC: PMIC, DC/DC converter, Uin: 4.75÷28VDC, Uout: 3.3VDC, 0.5A, Ch: 1 Min Qty: 1 | 0 |
|
$0.9100 / $1.3700 | RFQ |
|
Ameya Holding Limited | IC REG BUCK BST 3.3V 0.8A 10WSON | 18000 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 1945 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-TPS62177DQCR
|
Sensible Micro Corporation | XIC R= TPS62177DQCT 10-WFDFN RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1852 Container: Tape & Reel | 19 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3273 |
|
RFQ | |
|
Chip Stock | 3997 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62177DQCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62177DQCR
Texas Instruments
28V, 0.5A Step-Down Converter with SNOOZE Mode 10-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS62177DQCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62177DQCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62177DQC | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS62177DQCR vs TPS62177DQC |