Part Details for TPS62175EVM-098 by Texas Instruments
Overview of TPS62175EVM-098 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS62175EVM-098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0654
|
Newark | Evaluation Board, Step Down Dc/Dc Conv, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Tps62175, Kit Application Type:Power Management, Application Sub Type:Step Down Dc/Dc Converter, Kit Contents:Evaluation Board Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62175EVM-098 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8900 / $65.4300 | Buy Now |
DISTI #
296-35489-ND
|
DigiKey | MODULE EVAL BOARD TPS62175-098 Min Qty: 1 Lead time: 18 Weeks Container: Box |
2 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-TPS62175EVM-098
|
Mouser Electronics | Power Management IC Development Tools TPS62175 Eval Mod RoHS: Compliant | 2 |
|
$65.1600 | Buy Now |
DISTI #
C1S746203016074
|
Chip1Stop | TPS62175 DC to DC Converter and Switching Regulator Chip 3.27VDC to 3.39VDC Output Evaluation Board pbFree: Yes | 3 |
|
$24.8000 | Buy Now |
Part Details for TPS62175EVM-098
TPS62175EVM-098 CAD Models
TPS62175EVM-098 Part Data Attributes
|
TPS62175EVM-098
Texas Instruments
Buy Now
|
Compare Parts:
TPS62175EVM-098
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |