-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28V, 0.5A Step-Down Converter with SNOOZE Mode 10-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8522
|
Newark | Dc-Dc Conv, Buck, 1Mhz, 0.5A, Wson-10, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.75V, Input Voltage Max:28V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:10Pins, Output Current:500Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62175DQCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 284 |
|
$0.7750 | Buy Now |
DISTI #
28AH5995
|
Newark | Buck, 4.75-28V, 0.5A, 1V-6V, 10Wson, reel, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.75V, Input Voltage Max:28V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:10Pins, Output Current:500Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62175DQCT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8700 | Buy Now |
DISTI #
296-35096-1-ND
|
DigiKey | IC REG BUCK BST ADJ 500MA 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9921 In Stock |
|
$0.7714 / $1.8200 | Buy Now |
DISTI #
595-TPS62175DQCT
|
Mouser Electronics | Switching Voltage Regulators 28V 0.5A Step-Dwn Convrtr w/ SNOOZE Md RoHS: Compliant | 41536 |
|
$0.7710 / $1.8100 | Buy Now |
|
Ameya Holding Limited | TPS62175DQCT , 直流-直流转换器, 500mA, 可调输出, 1 → 6 V, 降压, 1 MHz, 10针 WSON封装 | 230 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 600 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 200 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 500MA 10WSON / Buck, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1V 1 Output 500mA 10-WFDFN Exposed Pad | 522000 |
|
$0.3430 / $0.5150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62175DQCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62175DQCT
Texas Instruments
28V, 0.5A Step-Down Converter with SNOOZE Mode 10-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 1 TO 6 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS62175DQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62175DQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62175DQC | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS62175DQCT vs TPS62175DQC |
TPS62175DQCR | 28V, 0.5A Step-Down Converter with SNOOZE Mode 10-WSON -40 to 85 | Texas Instruments | TPS62175DQCT vs TPS62175DQCR |