-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62172DSGT | Texas Instruments | 3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5308
|
Newark | Dc/Dc Conv, Buck, 3.3V, 2.25Mhz, Wson-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:17V, Dc/Dc Converter Ic Case:Wson, No. Of Pins:8Pins, Output Current:500Ma, Output Voltage Nom.:3.3V, Switchingrohs Compliant: Yes |Texas Instruments TPS62172DSGT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8100 / $2.1700 | Buy Now |
DISTI #
296-29879-1-ND
|
DigiKey | IC REG BUCK 3.3V 500MA 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16885 In Stock |
|
$0.7984 / $1.6700 | Buy Now |
DISTI #
595-TPS62172DSGT
|
Mouser Electronics | Switching Voltage Regulators 3-17V 0.5A 2.5MHZ SD Converter RoHS: Compliant | 3107 |
|
$0.7500 / $1.3200 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Ameya Holding Limited | WSON 8/I°/3-17V 0.5A 2.5MHZ Step-Down Converter 3.3V Output Voltage | 132564 |
|
RFQ | |
DISTI #
C1S746202521968
|
Chip1Stop | Conv DC-DC 3V to 17V Step Down Single-Out 3.3V 0.5A 8-Pin WSON EP T/R RoHS: Compliant Container: Cut Tape | 1118 |
|
$0.5580 / $1.4500 | Buy Now |
|
Win Source Electronics | 3-17V 0.5A Step-Down Converter with DCS-ControlTM | 45500 |
|
$0.2572 / $0.3321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62172DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62172DSGT
Texas Instruments
3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN VOLT MODE AND PWM CTRL TECHNIQUE ALSO POSBL | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS62172DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62172DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62172DSGR | 3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125 | Texas Instruments | TPS62172DSGT vs TPS62172DSGR |
TPS62172DSG | 1.35A SWITCHING REGULATOR, 2250kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, PLASTIC, WSON-8 | Texas Instruments | TPS62172DSGT vs TPS62172DSG |
TPS62172QDSGTQ1 | 3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN 8-WSON -40 to 125 | Texas Instruments | TPS62172DSGT vs TPS62172QDSGTQ1 |