-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-17V 1A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30007-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12275 In Stock |
|
$0.9062 / $1.9800 | Buy Now |
DISTI #
595-TPS62150RGTT
|
Mouser Electronics | Switching Voltage Regulators 3-17V 1A SD Cnvrtr RoHS: Compliant | 997 |
|
$0.9060 / $1.6500 | Buy Now |
DISTI #
V72:2272_07420185
|
Arrow Electronics | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 1A 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2307 Container: Cut Strips | Americas - 136 |
|
$0.8895 / $1.1751 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 240 |
|
$0.7312 / $1.9500 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 192 |
|
$0.9100 / $2.6000 | Buy Now | |
|
Ameya Holding Limited | TPS62150RGTT 降压 开关稳压器, 1A, 可调输出, 0.9 → 6 V, 2.5 MHz, 16针 QFN封装 | 179990 |
|
RFQ | |
DISTI #
SMC-TPS62150RGTT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 227 |
|
RFQ | |
DISTI #
C1S746203731270
|
Chip1Stop | Conv DC-DC 3V to 17V Step Down Single-Out 0.9V to 6V 1A 16-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 250 |
|
$0.9810 / $1.1200 | Buy Now |
|
LCSC | Step-down type Adjustable 900mV6V 1A 3V17V VQFN-16-EP(3x3) DC-DC Converters ROHS | 7 |
|
$0.9298 / $0.9973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62150RGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62150RGTT
Texas Instruments
3-17V 1A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6.3 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62150RGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62150RGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62153RGTR | 3-17V 1A Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125 | Texas Instruments | TPS62150RGTT vs TPS62153RGTR |
TPS62153RGTT | 3-17V 1A Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125 | Texas Instruments | TPS62150RGTT vs TPS62153RGTT |
TPS62150RGT | IC 1 A SWITCHING REGULATOR, 2500 kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, PLASTIC, QFN-16, Switching Regulator or Controller | Texas Instruments | TPS62150RGTT vs TPS62150RGT |
TPS62150RGTR | 3-17V 1A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125 | Texas Instruments | TPS62150RGTT vs TPS62150RGTR |