-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41756-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18082 In Stock |
|
$0.7484 / $1.7000 | Buy Now |
DISTI #
595-TPS62140ARGTR
|
Mouser Electronics | Switching Voltage Regulators 3-17V 2A SD Convrtr RoHS: Compliant | 12422 |
|
$0.7190 / $1.6900 | Buy Now |
DISTI #
J56:1989_07159943
|
Arrow Electronics | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 2A 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 3000 |
|
$0.6773 / $0.6934 | Buy Now |
DISTI #
V72:2272_07420168
|
Arrow Electronics | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 2A 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 Container: Cut Strips | Americas - 1873 |
|
$0.7309 / $1.6614 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT/VOLTAGE-MODE, 2A, 2500KHZ SWITCHING FREQ-MAX, PQCC16 | 93 |
|
$0.8090 / $1.3483 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 2A SYNC 16QFN | 49688 |
|
RFQ | |
|
Chip1Cloud | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 2A 16-Pin VQFN EP T/R / IC REG BUCK ADJ 2A SYNC 16QFN | 45750 |
|
RFQ | |
DISTI #
C1S746204144189
|
Chip1Stop | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 2A 16-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.7160 / $1.4400 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 2A 16QFN | 2350 |
|
$0.5765 / $1.0266 | Buy Now |
|
Win Source Electronics | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 2A 16-Pin VQFN EP T/R / IC REG BUCK ADJ 2A SYNC 16QFN | 393000 |
|
$0.5090 / $0.7630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62140ARGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62140ARGTR
Texas Instruments
3-17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 6.3 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62140ARGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62140ARGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62140ARGTT | 3-17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125 | Texas Instruments | TPS62140ARGTR vs TPS62140ARGTT |