-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V, 75mA, 96% efficiency Step-Down Converter 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5976
|
Newark | Dc/Dc Conv, Sync Buck, 800Khz, Wson-6, Topology:Synchronous Buck (Step Down), Input Voltage Min:2V, Input Voltage Max:15V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:6Pins, Output Current:75Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62122DRVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0200 / $1.3200 | Buy Now |
DISTI #
296-27695-1-ND
|
DigiKey | IC REG BUCK ADJ 75MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17842 In Stock |
|
$0.4784 / $1.2300 | Buy Now |
DISTI #
595-TPS62122DRVR
|
Mouser Electronics | Switching Voltage Regulators 15V75mA96% Eff Step-Down Converter RoHS: Compliant | 7964 |
|
$0.4710 / $0.9500 | Buy Now |
|
Ameya Holding Limited | Conv DC-DC Single Step Down 2V to 15V 6-Pin WSON EP T/R | 13844 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$4.0000 / $6.1500 | Buy Now |
|
LCSC | Step-down type Adjustable 1.2V5.5V 75mA 2V15V WSON-6-EP(2x2) DC-DC Converters ROHS | 1889 |
|
$0.4627 / $0.8050 | Buy Now |
|
New Advantage Corporation | LF SMD IC REG TPS62122DRVR/T WDFN6 RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 1639 |
|
$1.1600 / $1.4500 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 75MA SYNC 6SON / Conv DC-DC 2V to 15V Synchronous Step Down Single-Out 1.2V to 5.5V 0.075A 6-Pin WSON EP T/R | 103140 |
|
$0.5280 / $0.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62122DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62122DRVR
Texas Instruments
15V, 75mA, 96% efficiency Step-Down Converter 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, OUTPUT VOLTAGE RANGE 1.2V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.075 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |