-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multimode 1MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62102DG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62102DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62102DG4
Texas Instruments
Multimode 1MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 8V; ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 7.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1250 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS62102DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62102DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62102D | Texas Instruments | $1.2383 | Multimode 1MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85 | TPS62102DG4 vs TPS62102D |
TPS62102DRG4 | Texas Instruments | Check for Price | 1.6A SWITCHING REGULATOR, 1250kHz SWITCHING FREQ-MAX, PDSO8, GREEN, SOIC-8 | TPS62102DG4 vs TPS62102DRG4 |
TPS62103DR | Texas Instruments | Check for Price | 1.6A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, SOIC-8 | TPS62102DG4 vs TPS62103DR |
TPS62103DG4 | Texas Instruments | Check for Price | Multimode 2MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85 | TPS62102DG4 vs TPS62103DG4 |
TPS62103DRG4 | Texas Instruments | Check for Price | 1.6A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, SOIC-8 | TPS62102DG4 vs TPS62103DRG4 |
TPS62101DG4 | Texas Instruments | Check for Price | Multimode 600kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85 | TPS62102DG4 vs TPS62101DG4 |