-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multimode 300kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62100D-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8SOIC Min Qty: 181 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7905 In Stock |
|
$1.6600 | Buy Now |
DISTI #
296-10976-5-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8SOIC Min Qty: 181 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9281 | Buy Now |
DISTI #
595-TPS62100D
|
Mouser Electronics | Switching Voltage Regulators Multimd 300kHz Sync Sync Buck Converter RoHS: Compliant | 0 |
|
$1.8000 / $1.9200 | Order Now |
|
Rochester Electronics | TPS62100 Multimode 300kHz Synchronous Buck Converter with Adjustable Output RoHS: Compliant Status: Active Min Qty: 1 | 7905 |
|
$1.4300 / $1.6800 | Buy Now |
|
Ameya Holding Limited | Low-Power High-Efficiency Buck Converters | 3196 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 0.5A SYNC 8SOIC | 19000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62100D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62100D
Texas Instruments
Multimode 300kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 8V; ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 7.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 8 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 375 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |