-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A High Efficient Step Down Converter in 2x2mm SON Package. 3.3 Vout (Min) 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62082DSGT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29647-1-ND
|
DigiKey | IC REG BUCK 3.3V 1.2A 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4307 In Stock |
|
$0.8275 / $1.8200 | Buy Now |
DISTI #
595-TPS62082DSGT
|
Mouser Electronics | Switching Voltage Regulators 1.2A HIGH EFF STEP D OWN CONVERTER A 595-TPS62082DSGR RoHS: Compliant | 627 |
|
$0.8270 / $1.8200 | Buy Now |
|
ComSIT USA | 1.2A HIGH EFFICIENCY STEP DOWN CONVERTER WITH DCS-CONTROL AND SNOOZE MODE Switching Regulator, Curre... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Win Source Electronics | IC REG BUCK 3.3V 1.2A SYNC 8WSON | 9570 |
|
$0.6000 / $0.7750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62082DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62082DSGT
Texas Instruments
1.2A High Efficient Step Down Converter in 2x2mm SON Package. 3.3 Vout (Min) 8-WSON -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN VOLTAGE MODE AND PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS62082DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62082DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62080DSGR | Texas Instruments | Check for Price | 1.2A High Efficient Step Down Converter in 2x2mm SON Package, with Adjustable Vout 8-WSON -40 to 125 | TPS62082DSGT vs TPS62080DSGR |
TPS62081DSGR | Texas Instruments | $0.6840 | 1.2A Wide Range Efficient Step Down Converter with Snooze Mode. 1.8 Vout (Min) 8-WSON -40 to 125 | TPS62082DSGT vs TPS62081DSGR |
TPS62080ADSGT | Texas Instruments | $0.7862 | 1.2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125 | TPS62082DSGT vs TPS62080ADSGT |
TPS62081DSGT | Texas Instruments | $0.7862 | 1.2A Wide Range Efficient Step Down Converter with Snooze Mode. 1.8 Vout (Min) 8-WSON -40 to 125 | TPS62082DSGT vs TPS62081DSGT |
TPS62082DSG | Texas Instruments | Check for Price | 0.002A SWITCHING REGULATOR, PDSO8, 2 X 2 MM, PLASTIC, WSON-8 | TPS62082DSGT vs TPS62082DSG |
TPS62081DSG | Texas Instruments | Check for Price | 0.002A SWITCHING REGULATOR, PDSO8, 2 X 2 MM, PLASTIC, WSON-8 | TPS62082DSGT vs TPS62081DSG |
TPS62080DSGT | Texas Instruments | $0.9681 | 1.2A High Efficient Step Down Converter in 2x2mm SON Package, with Adjustable Vout 8-WSON -40 to 125 | TPS62082DSGT vs TPS62080DSGT |
TPS62080DSG | Texas Instruments | Check for Price | 0.002A SWITCHING REGULATOR, PDSO8, 2 X 2 MM, PLASTIC, WSON-8 | TPS62082DSGT vs TPS62080DSG |