Part Details for TPS62080 by Texas Instruments
Overview of TPS62080 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62080DSGT | Texas Instruments | 1.2A High Efficient Step Down Converter in 2x2mm SON Package, with Adjustable Vout 8-WSON -40 to 125 | |
TPS62080DSGR | Texas Instruments | 1.2A High Efficient Step Down Converter in 2x2mm SON Package, with Adjustable Vout 8-WSON -40 to 125 | |
TPS62080ADSGT | Texas Instruments | 1.2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125 |
Part Details for TPS62080
TPS62080 CAD Models
TPS62080 Part Data Attributes
|
TPS62080
Texas Instruments
Buy Now
|
Compare Parts:
TPS62080
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |
Resources and Additional Insights for TPS62080
Reference Designs related to TPS62080
- TIDM-CAPTIVATE-THERMOSTAT-UI 电容式触摸温度调节装置用户接口参考设计
-
High efficiency power supply architecture reference design for protection relay processor module
This reference design showcases various power architectures for generating multiple voltage rails for an application processor module: requiring >1A load current and high efficiency . The required power supply is generated using 5-: 12- or 24-V DC input from the backplane. Power supplies are generated using DC-DC converters with an integrated FET and a power module with an integrated inductor for size. The design features a HotRod™ package type for applications requiring low EMI. It is also optimal for design time constrained applications. Additional features include DDR termination regulator: input supply OR-ing: voltage sequencing: eFuse for overload protection: and voltage and load current monitoring. This design can be used with a processor: digital signal processor and field-programmable gate array. It has been tested for radiated emission: per CISPR22 meeting class A and B requirements.
-
PMP5672 使用 TPS40303 实现同步降压(具有 VID)
Universal buck converter provides up to 25A load current for DSPcores or similar w/ 4-bit VID interface, TPS40303
-
TIDA-00311 微型脉动式血氧计参考设计
This reference design is for a miniturized pulse oximeter specifically designed for high end clinical applications. The small form factor module can easily simplify and accelerate pulse oximeter system design. Featuring TI's AFE4403 Analog Front End for interfacing with the LED a
-
Data Concentrator Reference Design for Smaller AMI Networks Reduces Infrastructure Cost
The TIDM-MINI-DC reference design implements a light-weight powerline communication (PLC) data concentrator (DC) solution integrated with an Ethernet repeater feature. A power grid network is static: which means that once end-nodes are installed the number of nodes to be supported by a DC is fixed. Electric utilities often have many feeder lines with only a small number of end consumers. It is not cost-effective to install a high-performance DC solution capable of supporting a large number of end nodes for these feeders. This design offers a low-cost PLC DC solution to support smaller networks with an Ethernet repeater (or edge router) feature to interconnect the local PLC network to an Ethernet-based backbone network so that a control center can control the PLC end-nodes directly.
-
Transient and Digital Fault Recorder AFE Using Differential Amplifiers and HS ADC Reference Design
While Digital Fault Recorders (DFRs) can detect transients in 17/20 μs at 60/50 Hz: transient recorders capture disturbances that can peak and decay well within a microsecond. This reference design demonstrates the capturing of transient inputs at up to 1 MHz for DFR and 25 MHz for transient tecorders. Both positive and negative transients (
-
Altera Arria V GX FPGA Power Solution Reference Design
The PMP9449 reference design provides all the power supply rails necessary to power Altera's Arria® V GX family of FPGAs. It utilizes a TPS38600 to monitor the input supply and provide power on sequencing. This design features low cost: small footprint discrete ICs and is powered from a single 5V input.
1 - 5 of 7 reference designs