-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3MHz, 2A Step-Down Converter in 2x2 SON Package 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7032
|
Newark | Dc/Dc Conv, Sync Buck, 3Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.9V, Input Voltage Max:6V, Output Current:2A, Ic Case/Package:Wson Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62065DSGR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 69 |
|
$1.7200 / $2.2200 | Buy Now |
DISTI #
296-39441-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12924 In Stock |
|
$0.7875 / $1.8800 | Buy Now |
DISTI #
595-TPS62065DSGR
|
Mouser Electronics | Switching Voltage Regulators 3MHz 2A Step-Down Converter RoHS: Compliant | 5634 |
|
$0.7950 / $1.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 755 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 2A, 3400KHZ SWITCHING FREQ-MAX, PDSO8 | 604 |
|
$0.7800 / $2.4000 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 2A 8WSON | 835732 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2A SYNC 8WSON / Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.8V to 6V 2A 8-Pin WSON EP T/R | 300000 |
|
$0.8740 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62065DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62065DSGR
Texas Instruments
3MHz, 2A Step-Down Converter in 2x2 SON Package 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 6V; PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |