Part Details for TPS62060 by Texas Instruments
Overview of TPS62060 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62060DSGR | Texas Instruments | 3MHz, 1.6A Step-Down Converter in 2x2 SON Package 8-WSON -40 to 85 | |
TPS62060DSGT | Texas Instruments | 3MHz, 1.6A Step-Down Converter in 2x2 SON Package 8-WSON -40 to 85 |
Part Details for TPS62060
TPS62060 CAD Models
Resources and Additional Insights for TPS62060
Reference Designs related to TPS62060
-
High efficiency power supply architecture reference design for protection relay processor module
This reference design showcases various power architectures for generating multiple voltage rails for an application processor module: requiring >1A load current and high efficiency . The required power supply is generated using 5-: 12- or 24-V DC input from the backplane. Power supplies are generated using DC-DC converters with an integrated FET and a power module with an integrated inductor for size. The design features a HotRod™ package type for applications requiring low EMI. It is also optimal for design time constrained applications. Additional features include DDR termination regulator: input supply OR-ing: voltage sequencing: eFuse for overload protection: and voltage and load current monitoring. This design can be used with a processor: digital signal processor and field-programmable gate array. It has been tested for radiated emission: per CISPR22 meeting class A and B requirements.