-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V Output, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP/QFN-10 10-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62026DGQ by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62026DGQ-ND
|
DigiKey | IC REG BUCK 3.3V 600MA 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
57159 In Stock |
|
$1.0900 | Buy Now |
DISTI #
296-34633-5-ND
|
DigiKey | IC REG BUCK 3.3V 600MA 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
200 In Stock |
|
$1.0240 / $2.0500 | Buy Now |
DISTI #
595-TPS62026DGQ
|
Mouser Electronics | Switching Voltage Regulators 3.3V Out 600mA Step- Down Converter A 595-TPS62026DGQR RoHS: Compliant | 59 |
|
$0.9920 / $2.0500 | Buy Now |
DISTI #
86038669
|
Verical | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 0.6A 10-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 1101 | Americas - 29440 |
|
$1.1156 / $1.2338 | Buy Now |
DISTI #
86051880
|
Verical | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 0.6A 10-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 1201 | Americas - 27649 |
|
$1.1156 / $1.2338 | Buy Now |
|
Rochester Electronics | TPS62026 3.3-V Output, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP/QFN-10 RoHS: Compliant Status: Active Min Qty: 1 | 57159 |
|
$0.8925 / $1.0500 | Buy Now |
|
LCSC | Step-down type Fixed 600mA 3.3V 2.5V6V MSOP-10-EP DC-DC Converters ROHS | 2 |
|
$1.4762 / $1.6372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62026DGQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62026DGQ
Texas Instruments
3.3-V Output, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP/QFN-10 10-HVSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62026DGQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62026DGQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62026DGQG4 | Texas Instruments | Check for Price | 3.3-V Output, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP/QFN-10 10-MSOP-PowerPAD -40 to 85 | TPS62026DGQ vs TPS62026DGQG4 |