-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0629
|
Newark | Ic, Dc/Dc Converter, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62003DGSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8400 / $2.3800 | Buy Now |
DISTI #
2156-TPS62003DGSR-ND
|
DigiKey | IC REG BUCK 1.2V 600MA 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
54996 In Stock |
|
$1.0700 | Buy Now |
DISTI #
296-11614-1-ND
|
DigiKey | IC REG BUCK 1.2V 600MA 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9719 In Stock |
|
$0.9729 / $2.2100 | Buy Now |
DISTI #
595-TPS62003DGSR
|
Mouser Electronics | Switching Voltage Regulators 1.2V Out 600mA Step-Down Con RoHS: Compliant | 3134 |
|
$0.9530 / $1.7100 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 1.6 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO10 | 135 |
|
$1.0335 / $1.7225 | Buy Now |
|
Rochester Electronics | TPS62003 1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 RoHS: Compliant Status: Active Min Qty: 1 | 54996 |
|
$0.9185 / $1.0800 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC 1.2V 10-MSOP | 44590 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 31 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62003DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62003DGSR
Texas Instruments
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.2 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62003DGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62003DGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62005DGSR | 1.8-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | Texas Instruments | TPS62003DGSR vs TPS62005DGSR |
TPS62007DGSR | 3.3-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | Texas Instruments | TPS62003DGSR vs TPS62007DGSR |
TPS62007DGS | 3.3-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | Texas Instruments | TPS62003DGSR vs TPS62007DGS |
TPS62006DGSR | 2.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | Texas Instruments | TPS62003DGSR vs TPS62006DGSR |
TPS62005DGS | 1.8-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | Texas Instruments | TPS62003DGSR vs TPS62005DGS |
TPS62004DGSR | 1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | Texas Instruments | TPS62003DGSR vs TPS62004DGSR |