-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0628
|
Newark | Dc-Dc Conv, Buck, 750Khz, Msop-10, Topology:Synchronous Buck (Step Down), Input Voltage Min:2V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Vssop, No. Of Pins:10Pins, Output Current:600Ma, Output Voltage Nom.:1.2V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62003DGS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2400 / $3.0400 | Buy Now |
DISTI #
2156-TPS62003DGS-ND
|
DigiKey | IC REG BUCK 1.2V 600MA 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8272 In Stock |
|
$1.2800 | Buy Now |
DISTI #
296-27019-5-ND
|
DigiKey | IC REG BUCK 1.2V 600MA 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
305 In Stock |
|
$1.1673 / $2.6500 | Buy Now |
DISTI #
595-TPS62003DGS
|
Mouser Electronics | Switching Voltage Regulators 1.2V Out 600mA Step-Down Con RoHS: Compliant | 206 |
|
$1.1600 / $2.6500 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 1691 |
|
RFQ | ||
|
Quest Components | 1.6 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO10 | 364 |
|
$1.0313 / $2.0625 | Buy Now |
|
Rochester Electronics | TPS62003 1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 RoHS: Compliant Status: Active Min Qty: 1 | 8272 |
|
$1.1000 / $1.3000 | Buy Now |
|
Ameya Holding Limited | High efficiency Step-down Converter | 25895 |
|
RFQ | |
|
ComSIT USA | HIGH-EFFICIENCY STEP-DOWN LOW POWER DC-DC CONVERTER Switching Regulator, Current-mode, 0.6A, 1000kHz Switching Freq-Max, MOS, PDSO10 RoHS: Compliant | Europe - 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62003DGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62003DGS
Texas Instruments
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.2 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62003DGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62003DGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62003DGSR | 1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | Texas Instruments | TPS62003DGS vs TPS62003DGSR |