Part Details for TPS62000 by Texas Instruments
Overview of TPS62000 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS62000
TPS62000 CAD Models
Resources and Additional Insights for TPS62000
Reference Designs related to TPS62000
-
LDO: Buck/Boost: 2 Sync Buck: Sync Boost Reference Design
LDO: Buck/Boost: 2 Sync. Buck: Sync. Boost with Vin 2.7-4.2 V LiION or 4.5-6.5 V adapter. Multiple output voltages of 1.5 V: 2.5 V: 3.3 V and 8 V. The total output power is 5.5 W.
-
PMP10801 8-12V 输入、6V/1A 输出隔离式参考设计
This design uses the TPS54335 to provide an isolated 6V at 1A from a 12V source for noise sensitive systems. The topology used is a synchronous buck-boost with an auxilliary winding on the inductor. A 1MHz switching frequency minimizes the size of this design. This supply achieves a p