-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS613222ADBVR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS613222ADBVR | Texas Instruments | 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50503-1-ND
|
DigiKey | IC REG BOOST 5V 2.5A SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6357 In Stock |
|
$0.1739 / $0.4400 | Buy Now |
DISTI #
595-TPS613222ADBVR
|
Mouser Electronics | Switching Voltage Regulators 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125 RoHS: Compliant | 12044 |
|
$0.1670 / $0.4400 | Buy Now |
DISTI #
J56:1989_12831592
|
Arrow Electronics | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2237 | Europe - 3000 |
|
$0.1555 / $0.1635 | Buy Now |
DISTI #
TPS613222ADBVR
|
TME | PMIC, DC/DC converter, Uin: 0.9÷5.5V, 1.8÷5.5VDC, 1.8A, SOT23-5 Min Qty: 1 | 0 |
|
$0.2130 / $0.4500 | RFQ |
DISTI #
SMC-TPS613222ADBVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 63102 |
|
RFQ | |
|
LCSC | Boost type Fixed 2.5A 5V 900mV5.5V SOT-23-5 DC-DC Converters ROHS | 149 |
|
$0.1342 / $0.2531 | Buy Now |
|
Win Source Electronics | IC REG BOOST 5V 2.5A SOT23-5 | 682207 |
|
$0.0600 / $0.0780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS613222ADBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS613222ADBVR
Texas Instruments
6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-01-11 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 2.2 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS613222ADBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS613222ADBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3539EDCB-2#PBF | Analog Devices Inc | Check for Price | 2A, 1MHz/2MHz Synchronous Step-Up DC/DC Converters | TPS613222ADBVR vs LTC3539EDCB-2#PBF |
LTC3539EDCB-2#TRMPBF | Linear Technology | Check for Price | LTC3539/LTC3539-2 - 2A, 1MHz/2MHz Synchronous Step-Up DC/DC Converters; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | TPS613222ADBVR vs LTC3539EDCB-2#TRMPBF |
LTC3539EDCB-2#PBF | Linear Technology | Check for Price | LTC3539/LTC3539-2 - 2A, 1MHz/2MHz Synchronous Step-Up DC/DC Converters; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | TPS613222ADBVR vs LTC3539EDCB-2#PBF |
LTC3539EDCB-2#TRPBF | Analog Devices Inc | $4.9508 | LTC3539EDCB-2#TRPBF | TPS613222ADBVR vs LTC3539EDCB-2#TRPBF |
LTC3539EDCB-2#TRPBF | Linear Technology | Check for Price | LTC3539/LTC3539-2 - 2A, 1MHz/2MHz Synchronous Step-Up DC/DC Converters; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | TPS613222ADBVR vs LTC3539EDCB-2#TRPBF |