-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Iq Boost Converter with 15nA Bypass Operation 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7031
|
Newark | Dc/Dc Conv, Boost, 3.3V/3V/2.5V, Son-6, Topology:Boost (Step Up), Input Voltage Min:900Mv, Input Voltage Max:5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Son, No. Of Pins:6Pins, Output Current:200Ma, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61291DRVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9000 / $2.2900 | Buy Now |
DISTI #
296-38435-1-ND
|
DigiKey | IC REG BOOST PROG 700MA 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
981 In Stock |
|
$0.8443 / $1.9200 | Buy Now |
DISTI #
595-TPS61291DRVT
|
Mouser Electronics | Switching Voltage Regulators Low Iq Boost Cnvrtr RoHS: Compliant | 4592 |
|
$0.8440 / $1.7800 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST PROG 0.7A SYNC 6SON | 195 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST PROG 0.7A SYNC 6SON | 485706 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61291DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61291DRVT
Texas Instruments
Low Iq Boost Converter with 15nA Bypass Operation 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO AVAILABLE IN 3, 3.3V OUTPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS61291DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61291DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61291DRVR | Low Iq Boost Converter with 15nA Bypass Operation 6-WSON -40 to 125 | Texas Instruments | TPS61291DRVT vs TPS61291DRVR |