-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, battery front-end synchronous DC/DC converter, with pass-through 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4208 |
|
RFQ | ||
|
Quest Components | 3366 |
|
$0.9273 / $2.4728 | Buy Now | |
|
Rochester Electronics | TPS61281 - Front end DC/DC converter, synchronous boost-bypass RoHS: Compliant Status: Active Min Qty: 1 | 33000 |
|
$0.7727 / $0.9091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61281YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61281YFFR
Texas Instruments
3-A, battery front-end synchronous DC/DC converter, with pass-through 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.85 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.2 V | |
JESD-30 Code | S-XBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.666 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.4 V | |
Output Voltage-Min | 2.85 V | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.666 mm |
This table gives cross-reference parts and alternative options found for TPS61281YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61281YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61281YFF | IC BATTERY CHARGE CONTROLLER, Switching Regulator or Controller | Texas Instruments | TPS61281YFFR vs TPS61281YFF |
TPS61281YFFT | 3-A, battery front-end synchronous DC/DC converter, with pass-through 16-DSBGA -40 to 85 | Texas Instruments | TPS61281YFFR vs TPS61281YFFT |