-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.3MHz 3A synchronous boost converter with pass-through mode 16-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50825-1-ND
|
DigiKey | IC REG BOOST PROG 3A 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
629 In Stock |
|
$0.7382 / $1.5600 | Buy Now |
DISTI #
595-TPS61281DYFFT
|
Mouser Electronics | Switching Voltage Regulators 2.3MHz 3A synchronous boost converter with pass-through mode 16-DSBGA -40 to 125 RoHS: Compliant | 0 |
|
$0.6750 / $1.6500 | Order Now |
DISTI #
V72:2272_22716699
|
Arrow Electronics | Conv DC-DC 2.3V to 4.85V Step Up Single-Out 2.85V to 4.4V 4A 16-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1833 Container: Cut Strips | Americas - 32 |
|
$0.3604 / $0.3727 | Buy Now |
|
Ameya Holding Limited | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61281DYFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61281DYFFT
Texas Instruments
2.3MHz 3A synchronous boost converter with pass-through mode 16-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-26 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.85 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.2 V | |
JESD-30 Code | S-XBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.666 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 4.4 V | |
Output Voltage-Min | 3.15 V | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.666 mm |
This table gives cross-reference parts and alternative options found for TPS61281DYFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61281DYFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61281DYFFR | 2.3MHz 3A synchronous boost converter with pass-through mode 16-DSBGA -40 to 125 | Texas Instruments | TPS61281DYFFT vs TPS61281DYFFR |