Part Details for TPS61256YFFR by Texas Instruments
Overview of TPS61256YFFR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS61256YFFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29824-1-ND
|
DigiKey | IC REG BOOST 5V 2.4A 9DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6502 In Stock |
|
$0.5225 / $0.9800 | Buy Now |
DISTI #
595-TPS61256YFFR
|
Mouser Electronics | Switching Voltage Regulators 3.5-MHz High Eff Step-Up Converter RoHS: Compliant | 2106 |
|
$0.5220 / $0.9800 | Buy Now |
|
Bristol Electronics | 3556 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2.4A, 3500KHZ SWITCHING FREQ-MAX, PBGA9 | 2844 |
|
$0.6075 / $2.0250 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST SYNC 5V 0.9A 9DSBGA | 1650 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BOOST 5V 2.4A 9DSBGA | 2930 |
|
$0.3950 / $0.7237 | Buy Now |
|
LCSC | Boost type Fixed 5V 2.4A 2.5V4.85V DSBGA-9 DC-DC Converters ROHS | 62 |
|
$0.4115 / $0.7539 | Buy Now |
|
Win Source Electronics | IC REG BOOST 5V 1.9A SYNC 9DSBGA | 104700 |
|
$0.5830 / $0.8740 | Buy Now |
Part Details for TPS61256YFFR
TPS61256YFFR CAD Models
TPS61256YFFR Part Data Attributes
|
TPS61256YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61256YFFR
Texas Instruments
3.5-MHz, 5-V, 900-mA load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.85 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for TPS61256YFFR
This table gives cross-reference parts and alternative options found for TPS61256YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61256YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61253YFFR | 3.5-MHz, 5-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125 | Texas Instruments | TPS61256YFFR vs TPS61253YFFR |
TPS61253YFF | IC SWITCHING REGULATOR, 3500 kHz SWITCHING FREQ-MAX, PBGA9, DSBGA-9, Switching Regulator or Controller | Texas Instruments | TPS61256YFFR vs TPS61253YFF |
TPS61256YFFT | 3.5-MHz, 5-V, 900-mA load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125 | Texas Instruments | TPS61256YFFR vs TPS61256YFFT |
TPS61253YFFT | 3.5-MHz, 5-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125 | Texas Instruments | TPS61256YFFR vs TPS61253YFFT |