-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5-MHz, 1.5-A, 92% efficient boost converter, adjustable input current Limit, ±20% current accuracy 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5956
|
Newark | Ic, Boost, Conv, Adj, 1.5A, 8Wson, Topology:Boost (Step Up), Input Voltage Min:2.3V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:8Pins, Output Current:1.5A, Output Voltage Min:3V, Outputrohs Compliant: Yes |TEXAS INSTRUMENTS TPS61252DSGT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0100 / $2.4200 | Buy Now |
DISTI #
296-27867-1-ND
|
DigiKey | IC BOOST CONV ADJ 1.5A 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3198 In Stock |
|
$0.8928 / $2.0300 | Buy Now |
DISTI #
595-TPS61252DSGT
|
Mouser Electronics | Switching Voltage Regulators 3.5MHz1.5A92% Eff Boost Converter RoHS: Compliant | 1556 |
|
$0.8920 / $2.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 229 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | 1.5 A SWITCHING REGULATOR, 3250 KHZ SWITCHING FREQ-MAX, WSON-8 | 183 |
|
$0.9100 / $2.6000 | Buy Now |
|
Ameya Holding Limited | 3.5MHz,1.5A,92% Efficiency boost converter with adjustable input current limit | 84101 |
|
RFQ | |
|
Win Source Electronics | TPS61252 Tiny 1.5-A Boost Converter With Adjustable Input Current Limit | 145000 |
|
$0.5190 / $0.7780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61252DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61252DSGT
Texas Instruments
3.5-MHz, 1.5-A, 92% efficient boost converter, adjustable input current Limit, ±20% current accuracy 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 3 TO 6.5V, ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 6.5 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS61252DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61252DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3423EMS#TRPBF | Low Output Voltage, 3MHz Micropower Synchronous Boost Converters | Analog Devices Inc | TPS61252DSGT vs LTC3423EMS#TRPBF |
LTC3423EMS#PBF | Low Output Voltage, 3MHz Micropower Synchronous Boost Converters | Analog Devices Inc | TPS61252DSGT vs LTC3423EMS#PBF |
LTC3423EMS | Switching Regulator, Current-mode, 1.6A, 3000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | TPS61252DSGT vs LTC3423EMS |