-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.3-V to 5.5-V input range, 3.5-MHz fixed frequency 450-mA boost converter 6-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61240YFFT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24487-1-ND
|
DigiKey | IC REG BOOST 5V 500MA 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
406 In Stock |
|
$0.6214 / $1.3300 | Buy Now |
DISTI #
595-TPS61240YFFT
|
Mouser Electronics | Switching Voltage Regulators 5V 400mA 4MHz Step Up DC/DC Converter A 595-TPS61240YFFR RoHS: Compliant | 657 |
|
$0.6210 / $1.3300 | Buy Now |
|
Rochester Electronics | TPS61240 5V, 400mA, 4MHz Step-Up DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$0.4883 / $0.7876 | Buy Now |
|
Vyrian | Other Function Semiconductors | 29687 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61240YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61240YFFT
Texas Instruments
2.3-V to 5.5-V input range, 3.5-MHz fixed frequency 450-mA boost converter 6-DSBGA -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.105 mm |
This table gives cross-reference parts and alternative options found for TPS61240YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61240YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS61240YFFR | Texas Instruments | $1.3543 | 2.3-V to 5.5-V input range, 3.5-MHz fixed frequency 450-mA boost converter 6-DSBGA -40 to 125 | TPS61240YFFT vs TPS61240YFFR |
TPS61241YFF | Texas Instruments | Check for Price | 0.45A SWITCHING REGULATOR, 3500kHz SWITCHING FREQ-MAX, BGA6, 0.40 MM PITCH, DSBGA-6 | TPS61240YFFT vs TPS61241YFF |
TPS61240YFF | Texas Instruments | Check for Price | 0.45A SWITCHING REGULATOR, 3500kHz SWITCHING FREQ-MAX, BGA6, 0.40 MM PITCH, DSBGA-6 | TPS61240YFFT vs TPS61240YFF |
TPS61242YFF | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | TPS61240YFFT vs TPS61242YFF |
TPS61242YFFT | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | TPS61240YFFT vs TPS61242YFFT |
TPS61241YFFR | Texas Instruments | $0.6000 | 5V, 500mA, 4MHz Step-Up DC/DC Converter 6-DSBGA -40 to 125 | TPS61240YFFT vs TPS61241YFFR |
A good PCB layout for the TPS61240YFFT involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is placed close to the device. Additionally, a minimum of 10uF output capacitance is recommended.
The TPS61240YFFT can handle a maximum input voltage of 15V. However, it's recommended to operate the device within the specified input voltage range of 2.7V to 12V for optimal performance and reliability.
The TPS61240YFFT is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage according to the temperature derating curve provided in the datasheet.
The output voltage of the TPS61240YFFT can be calculated using the following formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network. The output voltage range is 1.2V to 12V.