-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A, 5-V fixed output voltage high efficiency synchronous boost converter 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5291
|
Newark | Dc/Dc Conv, Sync Boost, 5V, 2Mhz, Vson, Topology:Synchronous Boost (Step Up), Input Voltage Min:2.3V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Son, No. Of Pins:10Pins, Output Current:2.1A, Output Voltage Nom.:5V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61232DRCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9400 / $3.5400 | Buy Now |
DISTI #
296-37990-1-ND
|
DigiKey | IC REG BOOST 5V 5A 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2939 In Stock |
|
$1.4272 / $2.9500 | Buy Now |
DISTI #
595-TPS61232DRCT
|
Mouser Electronics | Switching Voltage Regulators High Eff Sync Step Up Converter RoHS: Compliant | 963 |
|
$1.4200 / $2.4500 | Buy Now |
DISTI #
V72:2272_07419928
|
Arrow Electronics | Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 2.1A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2218 Container: Cut Strips | Americas - 210 |
|
$1.4160 / $1.8090 | Buy Now |
DISTI #
62209304
|
Verical | Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 2.1A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2218 | Americas - 210 |
|
$1.4160 / $1.8090 | Buy Now |
DISTI #
TPS61232DRCT
|
TME | IC: PMIC, DC/DC converter, Uin: 2.3÷5.5VDC, Uout: 5VDC, 4A, VSON10 Min Qty: 1 | 0 |
|
$2.1400 / $2.9800 | RFQ |
|
Ameya Holding Limited | IC REG BOOST 5V 4A SYNC 10SON | 42141 |
|
RFQ | |
|
Chip1Cloud | TPS6123x High Efficiency Synchronous Step Up Converters with 5-A Switches | IC REG BOOST 5V 4A 10VSON | 18700 |
|
RFQ | |
DISTI #
C1S746203641922
|
Chip1Stop | High Efficiency Synchronous Step Up Converter with 5A Switches RoHS: Compliant pbFree: Yes Container: Cut Tape | 225 |
|
$1.3600 / $1.9700 | Buy Now |
|
Win Source Electronics | TPS6123x High Efficiency Synchronous Step Up Converters with 5-A Switches | IC REG BOOST 5V 4A 10VSON | 122080 |
|
$1.4130 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61232DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61232DRCT
Texas Instruments
5-A, 5-V fixed output voltage high efficiency synchronous boost converter 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS61232DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61232DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61232DRCR | 5-A, 5-V fixed output voltage high efficiency synchronous boost converter 10-VSON -40 to 125 | Texas Instruments | TPS61232DRCT vs TPS61232DRCR |