-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A, adjustable output voltage high efficiency synchronous boost converter 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8161
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, Vssop-10, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.3V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vssop, No. Of Pins:10Pins, Output Current:2.1A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61230DRCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$2.7000 / $3.5000 | Buy Now |
DISTI #
296-39436-1-ND
|
DigiKey | IC REG BOOST ADJ 5A 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1348 In Stock |
|
$1.4272 / $2.9500 | Buy Now |
DISTI #
595-TPS61230DRCT
|
Mouser Electronics | Switching Voltage Regulators HE Sync Boost Converter RoHS: Compliant | 3782 |
|
$1.4000 / $2.3000 | Buy Now |
DISTI #
V72:2272_07419926
|
Arrow Electronics | Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 2.1A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 Container: Cut Strips | Americas - 198 |
|
$1.4160 / $1.7440 | Buy Now |
DISTI #
63492531
|
Verical | Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 2.1A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2235 | Americas - 198 |
|
$1.4160 / $1.7440 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 6A, 2000KHZ SWITCHING FREQ-MAX, PDSO10 | 200 |
|
$1.9703 / $3.1950 | Buy Now |
DISTI #
TPS61230DRCT
|
TME | IC: PMIC, DC/DC converter, Uin: 2.3÷5.5VDC, Uout: 2.5÷5.5VDC, 4A Min Qty: 1 | 0 |
|
$1.7100 / $2.5600 | RFQ |
|
Ameya Holding Limited | IC REG BOOST ADJ 4A SYNC 10SON | 3170 |
|
RFQ | |
|
Chip1Cloud | TPS6123x High Efficiency Synchronous Step Up Converters with 5-A Switches | 50000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61230DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61230DRCT
Texas Instruments
5-A, adjustable output voltage high efficiency synchronous boost converter 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 2.5 TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS61230DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61230DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61230DRCR | 5-A, adjustable output voltage high efficiency synchronous boost converter 10-VSON -40 to 125 | Texas Instruments | TPS61230DRCT vs TPS61230DRCR |
TPS61230DRC | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS61230DRCT vs TPS61230DRC |