Part Details for TPS61220EVM-319 by Texas Instruments
Overview of TPS61220EVM-319 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS61220EVM-319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5285
|
Newark | Boost Converter, Evaluation Module, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Tps61220, Kit Application Type:Power Management, Application Sub Type:Synchronous Boost Converter, Kit Contents:Evaluation Module Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61220EVM-319 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8900 / $65.4300 | Buy Now |
DISTI #
296-31239-ND
|
DigiKey | EVAL MODULE FOR TPS61220-319 Min Qty: 1 Lead time: 18 Weeks Container: Box |
2 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-TPS61220EVM-319
|
Mouser Electronics | Power Management IC Development Tools TPS61220EVM-319 Eval Mod RoHS: Compliant | 7 |
|
$65.1600 | Buy Now |
DISTI #
V99:2348_07206021
|
Arrow Electronics | TPS61220 DC to DC Converter and Switching Regulator Chip 1.8VDC to 5.5VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1919 | Americas - 1 |
|
$25.7800 / $55.4609 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 12 |
|
$124.3798 | Buy Now |
Part Details for TPS61220EVM-319
TPS61220EVM-319 CAD Models
TPS61220EVM-319 Part Data Attributes
|
TPS61220EVM-319
Texas Instruments
Buy Now
|
Compare Parts:
TPS61220EVM-319
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |