Part Details for TPS61175PWPRG4 by Texas Instruments
Overview of TPS61175PWPRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS61175PWPRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.9V 1 Output 3A (Switch) 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 5250 |
|
RFQ | |
|
Win Source Electronics | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.9V 1 Output 3A (Switch) 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 202000 |
|
$0.5090 / $0.7630 | Buy Now |