-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5947
|
Newark | Dc/Dc Conv, Boost, 1.2Mhz, Wson-6, Topology:Boost (Step Up), Input Voltage Min:3V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:6Pins, Output Current:1.2A, Output Voltage Min:3V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61170DRVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2494 |
|
$1.9400 / $2.5300 | Buy Now |
DISTI #
296-22945-1-ND
|
DigiKey | IC REG MULT CONFG ADJ 960MA 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4985 In Stock |
|
$0.8535 / $1.9400 | Buy Now |
DISTI #
595-TPS61170DRVR
|
Mouser Electronics | Switching Voltage Regulators 1.2A Sw Hi Vltg Boost Conv RoHS: Compliant | 42892 |
|
$0.8710 / $1.9400 | Buy Now |
DISTI #
V72:2272_07418865
|
Arrow Electronics | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 6-Pin WSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2333 Container: Cut Strips | Americas - 2863 |
|
$0.8513 / $1.9069 | Buy Now |
DISTI #
77795833
|
Verical | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 6-Pin WSON EP T/R Min Qty: 8 Package Multiple: 1 Date Code: 2333 | Americas - 2863 |
|
$0.8513 / $1.9069 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Bristol Electronics | 186 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 100 |
|
$1.2188 / $1.9500 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.44A, 1200KHZ SWITCHING FREQ-MAX, PDSO6 | 56 |
|
$1.4082 / $2.5604 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.44A, 1200KHZ SWITCHING FREQ-MAX, PDSO6 | 80 |
|
$0.9750 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61170DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61170DRVR
Texas Instruments
1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.44 A | |
Output Voltage-Max | 38 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS61170DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61170DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61170DRVRG4 | 1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | TPS61170DRVR vs TPS61170DRVRG4 |
TPS61170DRVT | 1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 125 | Texas Instruments | TPS61170DRVR vs TPS61170DRVT |
TPS61170DRVTG4 | 1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 85 | Texas Instruments | TPS61170DRVR vs TPS61170DRVTG4 |