-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.6-V 95% Efficient Boost Converter with 3.3-V 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61122PW by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61122PW | Texas Instruments | 3.6-V 95% Efficient Boost Converter with 3.3-V 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications 16-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS61122PW
|
Mouser Electronics | Switching Voltage Regulators 3.6V Boost Cnvrtr w/ 3.3V 200mA LDO A 595-TPS610981DSET RoHS: Compliant | 0 |
|
$2.1700 / $3.0200 | Order Now |
DISTI #
86048890
|
Verical | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 3.6V 0.5A 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 0401 | Americas - 10515 |
|
$2.1625 / $2.4000 | Buy Now |
DISTI #
86037366
|
Verical | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 3.6V 0.5A 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 0501 | Americas - 5850 |
|
$2.1625 / $2.4000 | Buy Now |
DISTI #
86048464
|
Verical | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 3.6V 0.5A 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 0301 | Americas - 4320 |
|
$2.1625 / $2.4000 | Buy Now |
DISTI #
86036642
|
Verical | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 3.6V 0.5A 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 1301 | Americas - 3720 |
|
$2.1625 / $2.4000 | Buy Now |
DISTI #
86048666
|
Verical | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 3.6V 0.5A 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 0601 | Americas - 2610 |
|
$2.1625 / $2.4000 | Buy Now |
|
Rochester Electronics | TPS61122 3.6-V 95% Efficient Boost Converter with 3.3-V 200-mA LDO for 1-Cell LiIon or Dual-Cell App... more RoHS: Compliant Status: Active Min Qty: 1 | 32400 |
|
$1.5400 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61122PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61122PW
Texas Instruments
3.6-V 95% Efficient Boost Converter with 3.3-V 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications 16-TSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 3.6 V | |
Output Voltage-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Texas Instruments provides a recommended PCB layout in the TPS61122PW evaluation module documentation, which includes guidelines for component placement, trace routing, and thermal management to ensure optimal performance and minimize noise.
The selection of the inductor depends on the specific application requirements, such as the desired output voltage, current, and frequency. Texas Instruments provides an inductor selection guide in the TPS61122PW datasheet, which includes formulas and tables to help engineers choose the right inductor for their design.
While the datasheet specifies an operating junction temperature range of -40°C to 125°C, the maximum ambient temperature for reliable operation depends on the specific application and thermal management. As a general guideline, Texas Instruments recommends keeping the ambient temperature below 85°C to ensure reliable operation.
Texas Instruments provides a troubleshooting guide in the TPS61122PW datasheet, which includes common issues, possible causes, and recommended solutions. Additionally, engineers can use simulation tools, such as TI's WEBENCH Power Designer, to simulate and analyze their design before prototyping.
Yes, the TPS61122PW is qualified for automotive and high-reliability applications, and meets the requirements of the AEC-Q100 standard. However, engineers should ensure that their specific design meets the relevant industry standards and requirements, and should consult with Texas Instruments' technical support team for guidance on using the TPS61122PW in these applications.