Part Details for TPS61100RGE by Texas Instruments
Overview of TPS61100RGE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPS61100RGE
TPS61100RGE CAD Models
TPS61100RGE Part Data Attributes:
|
TPS61100RGE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61100RGE
Texas Instruments
1.8A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, PQCC24, PLASTIC, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.3 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 1.8 V | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TPS61100RGE
This table gives cross-reference parts and alternative options found for TPS61100RGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61100RGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61107RGE | 1.8A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, PQCC24, PLASTIC, QFN-24 | Texas Instruments | TPS61100RGE vs TPS61107RGE |
TPS61106RGE | 1.8A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, PQCC24, PLASTIC, QFN-24 | Texas Instruments | TPS61100RGE vs TPS61106RGE |
TPS61103RGE | 1.8A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, PQCC24, PLASTIC, QFN-24 | Texas Instruments | TPS61100RGE vs TPS61103RGE |