-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS610995DRVR | Texas Instruments | 0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50423-1-ND
|
DigiKey | IC REG BOOST 3.6V 800MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3975 In Stock |
|
$0.6645 / $1.4200 | Buy Now |
DISTI #
595-TPS610995DRVR
|
Mouser Electronics | Switching Voltage Regulators 0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-WSON -40 to 125 RoHS: Compliant | 7990 |
|
$0.6590 / $1.4200 | Buy Now |
DISTI #
J56:1989_13015457
|
Arrow Electronics | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 3.6V 0.3A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 3000 |
|
$0.5804 | Buy Now |
DISTI #
V72:2272_21775888
|
Arrow Electronics | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 3.6V 0.3A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2144 Container: Cut Strips | Americas - 674 |
|
$0.6471 / $0.7021 | Buy Now |
|
Win Source Electronics | IC REG BOOST 3.6V 800MA 6WSON | 53590 |
|
$0.2610 / $0.3370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS610995DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS610995DRVR
Texas Instruments
0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO WORKS IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS610995DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS610995DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS610995DRVT | Texas Instruments | $0.8289 | 0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-WSON -40 to 125 | TPS610995DRVR vs TPS610995DRVT |
TPS610995YFFT | Texas Instruments | $0.8289 | 0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-DSBGA -40 to 85 | TPS610995DRVR vs TPS610995YFFT |