Part Details for TPS610987DSER by Texas Instruments
Overview of TPS610987DSER by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS610987DSER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS610987DSER-ND
|
DigiKey | IC REG DL BOOST/LNR SYNC 6WSON Min Qty: 432 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
450962 In Stock |
|
$0.6900 | Buy Now |
DISTI #
TPS610987DSER-ND
|
DigiKey | IC REG DL BOOST/LNR SYNC 6WSON Min Qty: 432 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6397 / $0.6699 | Buy Now |
DISTI #
595-TPS610987DSER
|
Mouser Electronics | Switching Voltage Regulators 4.3-V output voltage, synchronous boost converter with integrated LDO and VSUB active discharge 6-WSON -40 to 125 RoHS: Compliant | 2208 |
|
$0.6270 / $1.6000 | Buy Now |
|
Rochester Electronics | Low input voltage, 4.3V output voltage, synchronous boost converter with VSUB active discharger 6-WSON -40 to 85 RoHS: Compliant Status: Active Min Qty: 1 | 450962 |
|
$0.5679 / $0.6681 | Buy Now |
DISTI #
SMC-TPS610987DSER
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 17267 |
|
RFQ |
Part Details for TPS610987DSER
TPS610987DSER CAD Models
TPS610987DSER Part Data Attributes
|
TPS610987DSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS610987DSER
Texas Instruments
4.3-V output voltage, synchronous boost converter with integrated LDO and VSUB active discharge 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-04-28 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Max | 4.429 V | |
Output Voltage-Min | 4.171 V | |
Output Voltage-Nom | 2.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for TPS610987DSER
This table gives cross-reference parts and alternative options found for TPS610987DSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS610987DSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS61098DSER | Texas Instruments | Check for Price | Low input voltage, 4.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125 | TPS610987DSER vs TPS61098DSER |
TPS610985DSET | Texas Instruments | $0.8549 | Low input voltage, 3-V output voltage, synchronous boost converter with integrated load switch 6-WSON -40 to 125 | TPS610987DSER vs TPS610985DSET |
TPS61098DSET | Texas Instruments | $0.8472 | Low input voltage, 4.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125 | TPS610987DSER vs TPS61098DSET |
TPS610982DSER | Texas Instruments | Check for Price | Low input voltage, 4.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125 | TPS610987DSER vs TPS610982DSER |
TPS610981DSET | Texas Instruments | $0.7991 | Low input voltage, 3.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125 | TPS610987DSER vs TPS610981DSET |
TPS610981DSER | Texas Instruments | Check for Price | Low input voltage, 3.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125 | TPS610987DSER vs TPS610981DSER |
TPS610985DSER | Texas Instruments | $0.8925 | Low input voltage, 3-V output voltage, synchronous boost converter with integrated load switch 6-WSON -40 to 125 | TPS610987DSER vs TPS610985DSER |