-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low input voltage, 3.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS610981DSET | Texas Instruments | Low input voltage, 3.3V output voltage, synchronous boost converter with integrated LDO/load switch 6-WSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42288-1-ND
|
DigiKey | IC REG DL BOOST/LNR SYNC 6WSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
539 In Stock |
|
$0.7683 / $1.6100 | Buy Now |
DISTI #
595-TPS610981DSET
|
Mouser Electronics | Switching Voltage Regulators Low input voltage, 3.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125 RoHS: Compliant | 2483 |
|
$0.7280 / $1.7100 | Buy Now |
DISTI #
V72:2272_07418782
|
Arrow Electronics | Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 3.4V 0.05A Medical 6-Pin WSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2216 Container: Cut Strips | Americas - 73 |
|
$0.5601 / $0.7421 | Buy Now |
|
ComSIT USA | ULTRA-LOW QUIESCENT CURRENT SYNCHRONOUS BOOST WITH INTEGRATED LDO/LOAD SWITCH Battery Charge Controller, Current-mode, 0.65A, 3000kHz Switching Freq-Max, PDSO6 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S746203902425
|
Chip1Stop | Conv DC-DC 0.7V to 4.5V Step Up Single-Out 3.4V Medical 6-Pin WSON T/R RoHS: Compliant Container: Cut Tape | 160 |
|
$0.6770 | Buy Now |
|
LCSC | Boost type 4.3V 200mA 700mV4.5V WSON-6(1.5x1.5) DC-DC Converters ROHS | 46 |
|
$1.1999 / $1.8752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS610981DSET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS610981DSET
Texas Instruments
Low input voltage, 3.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TPS610981DSET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS610981DSET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS610981DSER | Texas Instruments | Check for Price | Low input voltage, 3.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125 | TPS610981DSET vs TPS610981DSER |
TPS61098DSER | Texas Instruments | Check for Price | Low input voltage, 4.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125 | TPS610981DSET vs TPS61098DSER |
TPS610985DSET | Texas Instruments | $0.8549 | Low input voltage, 3-V output voltage, synchronous boost converter with integrated load switch 6-WSON -40 to 125 | TPS610981DSET vs TPS610985DSET |
TPS610987DSER | Texas Instruments | $0.6242 | 4.3-V output voltage, synchronous boost converter with integrated LDO and VSUB active discharge 6-WSON -40 to 125 | TPS610981DSET vs TPS610987DSER |
TPS61098DSET | Texas Instruments | $0.8472 | Low input voltage, 4.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125 | TPS610981DSET vs TPS61098DSET |
TPS610982DSER | Texas Instruments | Check for Price | Low input voltage, 4.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125 | TPS610981DSET vs TPS610982DSER |
TPS610985DSER | Texas Instruments | $0.8925 | Low input voltage, 3-V output voltage, synchronous boost converter with integrated load switch 6-WSON -40 to 125 | TPS610981DSET vs TPS610985DSER |