-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44398-1-ND
|
DigiKey | IC REG BOOST 3.3V 200MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8532 In Stock |
|
$0.9074 / $1.8600 | Buy Now |
DISTI #
595-TPS61097A-33DBVR
|
Mouser Electronics | Switching Voltage Regulators 0.9Vin 3.3Vout Boost Cnvtr RoHS: Compliant | 1237 |
|
$0.8440 / $2.0200 | Buy Now |
DISTI #
J56:1989_07700260
|
Arrow Electronics | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 3.3V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2420 | Europe - 15000 |
|
$0.8420 / $0.9080 | Buy Now |
DISTI #
TPS61097A-33DBVR
|
TME | PMIC, DC/DC converter, Uin: 0.9÷5.5V, 3.3VDC, 0.4A, SOT23-5, SMD Min Qty: 1 | 0 |
|
$1.2000 / $1.8100 | RFQ |
|
CHIPMALL.COM LIMITED | IC REG BOOST 3.3V 200MA SOT23-5 | 924 |
|
$0.3935 / $0.6378 | Buy Now |
|
LCSC | Boost type Fixed 200mA 3.3V 900mV5.5V SOT-23-5 DC-DC Converters ROHS | 573 |
|
$0.4099 / $0.6644 | Buy Now |
|
New Advantage Corporation | IC-61097 REG BOOST 3.3V 200mA SOT23-5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2998 |
|
$2.2100 / $2.3700 | Buy Now |
|
Win Source Electronics | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 3.3V 0.4A 5-Pin SOT-23 T/R / IC REG BST 3.3V 0.2A SYNC SOT23 | 127000 |
|
$0.5830 / $0.8740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61097A-33DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61097A-33DBVR
Texas Instruments
0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.475 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS61097A-33DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61097A-33DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS61097-33DBVR | Texas Instruments | Check for Price | 0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current, SOT-23 5-SOT-23 -40 to 85 | TPS61097A-33DBVR vs TPS61097-33DBVR |
TPS61097-33DBVT | Texas Instruments | Check for Price | 0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current, SOT-23 5-SOT-23 -40 to 85 | TPS61097A-33DBVR vs TPS61097-33DBVT |