-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8Vin, 2A Switch, 96% Efficient Boost Converter 16-QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15259-1-ND
|
DigiKey | IC REG BOOST ADJ 2A 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
986 In Stock |
|
$1.0858 / $2.4600 | Buy Now |
DISTI #
595-TPS61090RSAR
|
Mouser Electronics | Switching Voltage Regulators Adj 500-mA 96% Eff Boost Converter RoHS: Compliant | 15978 |
|
$1.0800 / $2.4600 | Buy Now |
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | BATTERY CHARGE CONTROLLER, CURRENT-MODE, 2.5A, 700KHZ SWITCHING FREQ-MAX, PQCC16 | 300 |
|
$1.0180 / $2.0360 | Buy Now |
|
Quest Components | BATTERY CHARGE CONTROLLER, CURRENT-MODE, 2.5A, 700KHZ SWITCHING FREQ-MAX, PQCC16 | 12 |
|
$3.5200 / $4.8000 | Buy Now |
|
Chip1Cloud | IC REG BOOST ADJ 2A SYNC 16VQFN | 10000 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST ADJ 2A SYNC 16VQFN | 19404 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61090RSAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61090RSAR
Texas Instruments
1.8Vin, 2A Switch, 96% Efficient Boost Converter 16-QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS61090RSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61090RSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61090RSA | IC 2.5 A BATTERY CHARGE CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, PLASTIC, QFN-16, Switching Regulator or Controller | Texas Instruments | TPS61090RSAR vs TPS61090RSA |