-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12.6-V, 7-A Fully-Integrated Synchronous Boost Converters in 2.0-mm x 2.5-mm VQFN Package 11-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47295-1-ND
|
DigiKey | IC REG BOOST ADJ 7A 11VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2896 In Stock |
|
$1.1844 / $2.3500 | Buy Now |
DISTI #
595-TPS61089RNRR
|
Mouser Electronics | Switching Voltage Regulators 12.6-V, 7-A Fully-Integrated Synchronous Boost Converters in 2.0-mm x 2.5-mm VQFN Package 11-VQFN-HR -40 to 125 RoHS: Compliant | 21849 |
|
$1.2000 / $2.6400 | Buy Now |
DISTI #
J56:1989_10186781
|
Arrow Electronics | Conv DC-DC 2.7V to 12V Synchronous Step Up Single-Out 4.5V to 12.6V 7A 11-Pin VQFN-HR T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2337 | Europe - 6000 |
|
$1.0745 / $1.0859 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 52568 |
|
$0.7425 / $2.2500 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 11A, 2200KHZ SWITCHING FREQ-MAX, PQCC11 | 42054 |
|
$0.8250 / $3.0000 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST ADJ 7A SYNC 11VQFN | 1906 |
|
RFQ | |
|
Chip Stock | 2544 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC REG BOOST ADJ 7A 11VQFN | 519 |
|
$0.3332 / $0.6514 | Buy Now |
|
LCSC | Boost type Adjustable 4.5V12.6V 7A 2.7V12V VQFN-11-HR-EP(2x2.5) DC-DC Converters ROHS | 6682 |
|
$0.8038 / $1.4911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61089RNRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61089RNRR
Texas Instruments
12.6-V, 7-A Fully-Integrated Synchronous Boost Converters in 2.0-mm x 2.5-mm VQFN Package 11-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-HR-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 4.5 TO 12.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PQCC-N11 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS61089RNRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61089RNRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP87521SRNFRQ1 | Texas Instruments | Check for Price | Automotive 10-A, 4-phase, single output buck converter with integrated switches 26-VQFN-HR -40 to 125 | TPS61089RNRR vs LP87521SRNFRQ1 |
ISL8026AIRTAJZ-T7A | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TQFN, /Reel | TPS61089RNRR vs ISL8026AIRTAJZ-T7A |
ISL8026AIRTAJZ | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TQFN, /Tube | TPS61089RNRR vs ISL8026AIRTAJZ |
ISL8026AFRTAJZ | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TQFN, /Tube | TPS61089RNRR vs ISL8026AFRTAJZ |
ISL8026AFRTAJZ-T | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TQFN, /Reel | TPS61089RNRR vs ISL8026AFRTAJZ-T |
ISL8026AIRTAJZ-T | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulators, TQFN, /Reel | TPS61089RNRR vs ISL8026AIRTAJZ-T |