-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-A Fully-Integrated Synchronous Boost Converter 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1569
|
Newark | Dc/Dc Conv, Sync Boost, 2.2Mhz, Vqfn-20, Topology:Synchronous Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:12V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:20Pins, Output Current:10A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61088RHLT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.5200 / $5.4300 | Buy Now |
DISTI #
296-42129-1-ND
|
DigiKey | IC REG BOOST ADJ 10A 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1929 In Stock |
|
$2.8814 / $5.7400 | Buy Now |
DISTI #
595-TPS61088RHLT
|
Mouser Electronics | Switching Voltage Regulators 10-A Fully Int Sync Boost Converter RoHS: Compliant | 706 |
|
$2.8800 / $5.7400 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST ADJ 10A SYNC 20VQFN | 2640 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST ADJ 10A 20VQFN / Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A 20-VFQFN Exposed Pad | 720300 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61088RHLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61088RHLT
Texas Instruments
10-A Fully-Integrated Synchronous Boost Converter 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE; PEAK CURRENT IS 11.4 A FOR PWM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS61088RHLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61088RHLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61088QRHLTQ1 | 10-A fully-integrated synchronous boost converter, AEC-Q100 qualified 20-VQFN -40 to 125 | Texas Instruments | TPS61088RHLT vs TPS61088QRHLTQ1 |