-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-A fully-integrated synchronous boost converter, AEC-Q100 qualified 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS61088QRHLRQ1CT-ND
|
DigiKey | IC REG BOOST ADJ 10A 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8779 / $3.7400 | Buy Now |
DISTI #
595-TPS61088QRHLRQ1
|
Mouser Electronics | Switching Voltage Regulators 10-A fully-integrated synchronous boost converter, AEC-Q100 qualified 20-VQFN -40 to 125 RoHS: Compliant | 0 |
|
$1.8400 / $3.7500 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 97 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 13A, 2200KHZ SWITCHING FREQ-MAX, PQCC20 | 77 |
|
$4.2000 / $9.0000 | Buy Now |
|
Ameya Holding Limited | 7802 |
|
RFQ | ||
|
LCSC | boost converterType Adjustable 4.5V12.6V 2.7V12V 10A VQFN-20(3.6x4.6) DC-DC Converters ROHS | 14 |
|
$9.3337 / $11.2702 | Buy Now |
|
Win Source Electronics | IC PWR MGMT SWITCHING REGULATOR | 66666 |
|
$2.0730 / $3.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61088QRHLRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61088QRHLRQ1
Texas Instruments
10-A fully-integrated synchronous boost converter, AEC-Q100 qualified 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-12-07 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ASLO WORKS IN PFM MODE; ADJUSTABLE OUTPUT VOLATGE RANGE 4.5 TO 12.6 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS61088QRHLRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61088QRHLRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61088RHLR | 10-A Fully-Integrated Synchronous Boost Converter 20-VQFN -40 to 125 | Texas Instruments | TPS61088QRHLRQ1 vs TPS61088RHLR |
TPS61088RHLT | 10-A Fully-Integrated Synchronous Boost Converter 20-VQFN -40 to 125 | Texas Instruments | TPS61088QRHLRQ1 vs TPS61088RHLT |
TPS61088QRHLTQ1 | 10-A fully-integrated synchronous boost converter, AEC-Q100 qualified 20-VQFN -40 to 125 | Texas Instruments | TPS61088QRHLRQ1 vs TPS61088QRHLTQ1 |