-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18.5-V, 2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0599
|
Newark | Dc/Dc Conv, Boost, 1.5Mhz, Vssop-8, Topology:Boost (Step Up), Input Voltage Min:2.3V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vssop, No. Of Pins:8Pins, Output Current:2A, Output Voltage Min:2.8V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61085DGKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9400 / $2.5100 | Buy Now |
DISTI #
296-39429-1-ND
|
DigiKey | IC REG BOOST ADJ 2A 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6793 In Stock |
|
$0.9270 / $2.1000 | Buy Now |
DISTI #
595-TPS61085DGKR
|
Mouser Electronics | Switching Voltage Regulators 650kHz 1.2MHz Step- Up DC-DC Converter RoHS: Compliant | 999 |
|
$0.9260 / $2.1000 | Buy Now |
|
Bristol Electronics | 469 |
|
RFQ | ||
|
Bristol Electronics | 1575 |
|
RFQ | ||
DISTI #
TPS61085DGKR
|
TME | IC: PMIC, DC/DC converter, Uin: 2.3÷6VDC, Uout: 18.5VDC, 2A, VSSOP8 Min Qty: 1 | 0 |
|
$1.2600 / $1.8900 | RFQ |
|
Ameya Holding Limited | IC REG BOOST ADJ 2A 8VSSOP | 8178 |
|
RFQ | |
|
Chip1Cloud | IC REG BOOST ADJ 2A 8VSSOP | 131945 |
|
RFQ | |
DISTI #
C1S746203380401
|
Chip1Stop | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 2A 8-Pin VSSOP T/R RoHS: Compliant pbFree: No Container: Cut Tape | 2262 |
|
$0.7750 / $1.2600 | Buy Now |
|
LCSC | boost converterType 2.8V18.5V 2A 2.3V6V VSSOP-8-0.65mm DC-DC Converters ROHS | 2597 |
|
$0.2786 / $0.5463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61085DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61085DGKR
Texas Instruments
18.5-V, 2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.8V TO 18.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Max | 18.5 V | |
Output Voltage-Min | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS61085DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61085DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61085DGK | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS61085DGKR vs TPS61085DGK |
TPS61085DGKTG4 | 18.5-V, 2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 8-VSSOP -40 to 85 | Texas Instruments | TPS61085DGKR vs TPS61085DGKTG4 |
TPS61085DGKT | 18.5-V, 2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 8-VSSOP -40 to 125 | Texas Instruments | TPS61085DGKR vs TPS61085DGKT |