Part Details for TPS61081DRCT by Texas Instruments
Overview of TPS61081DRCT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS61081DRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0598
|
Newark | Ic, Boost Converter, Topology:Boost (Step Up), Input Voltage Min:2.5V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Son, No. Of Pins:10Pins, Output Current:1.3A, Output Voltage Min:2.5V, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61081DRCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5600 / $4.2900 | Buy Now |
|
Quest Components | 2 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, 10 Pin Plastic SMT | 1 |
|
$5.2425 | Buy Now |
|
Win Source Electronics | HIGH VOLTAGE DC/DC BOOST CONVERTER WITH 0.5-A/1.3-A INTEGRATED SWITCH | 21700 |
|
$5.0870 / $7.6310 | Buy Now |
Part Details for TPS61081DRCT
TPS61081DRCT CAD Models
TPS61081DRCT Part Data Attributes:
|
TPS61081DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61081DRCT
Texas Instruments
27V, 1.2A switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 27 V | |
Output Voltage-Min | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS61081DRCT
This table gives cross-reference parts and alternative options found for TPS61081DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61081DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61081DRCR | 27V, 1.2A switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85 | Texas Instruments | TPS61081DRCT vs TPS61081DRCR |
TPS61081DRCRG4 | 27V, 1.2A switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85 | Texas Instruments | TPS61081DRCT vs TPS61081DRCRG4 |
TPS61081DRCTG4 | 27V, 1.2A switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85 | Texas Instruments | TPS61081DRCT vs TPS61081DRCTG4 |