-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 600-mA switch, 1200-kHz boost converter in ThinSOT-23 with power-saving mode 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5936
|
Newark | Ic, Converter, Pwm Boost, Smd, Topology:Synchronous Boost (Step Up), Input Voltage Min:900Mv, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:6Pins, Output Current:600Ma, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61070DDCR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17 |
|
$1.0500 / $1.3500 | Buy Now |
DISTI #
296-17151-1-ND
|
DigiKey | IC REG BST ADJ 500MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17782 In Stock |
|
$0.4512 / $1.1600 | Buy Now |
DISTI #
2156-TPS61070DDCR-ND
|
DigiKey | IC REG BST ADJ 500MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.5000 | Buy Now |
DISTI #
595-TPS61070DDCR
|
Mouser Electronics | Switching Voltage Regulators Adj 600-mA Switch PFM/PWM Boost Con RoHS: Compliant | 13323 |
|
$0.4510 / $1.1500 | Buy Now |
|
Bristol Electronics | 913 |
|
RFQ | ||
|
Bristol Electronics | 255 |
|
RFQ | ||
|
Quest Components | 0.7 A BATTERY CHARGE CONTROLLER, 1440 kHz SWITCHING FREQ-MAX, PDSO6 | 80 |
|
$0.8113 / $1.6225 | Buy Now |
|
Rochester Electronics | TPS61070 - Adjustable, 600mA switch, 90% efficient PFM/PWM boost converter in ThinSOT-23 RoHS: Compliant Status: Active Min Qty: 1 | 1599 |
|
$0.4327 / $0.5090 | Buy Now |
|
Ameya Holding Limited | TPS61070DDCR , 升压转换器, 0.15A, 可调输出, 1.8 → 5.5 V, 1200 kHz, 6针 SOT-23封装 | 15979 |
|
RFQ | |
|
ComSIT USA | 90 PERCENT EFFICIENT SYNCHRONOUS BOOST CONVERTER WITH 600-MILLI AMP SWITCH Battery Charge Controller, Voltage-mode, 0.7A, 1440kHz Switching Freq-Max, PDSO6 RoHS: Compliant | Europe - 1640 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61070DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61070DDCR
Texas Instruments
Adjustable, 600-mA switch, 1200-kHz boost converter in ThinSOT-23 with power-saving mode 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1440 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS61070DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61070DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61070DDCRG4 | Adjustable, 600-mA switch, 1200-kHz boost converter in ThinSOT-23 with power-saving mode 6-SOT-23-THIN -40 to 85 | Texas Instruments | TPS61070DDCR vs TPS61070DDCRG4 |