-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28-V Output Voltage Boost Converter in WCSP Package 6-DSBGA -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5935
|
Newark | Dc/Dc Conv, Boost, 1.25Mhz, Dsbga-6, Topology:Boost (Step Up), Input Voltage Min:1.8V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Dsbga, No. Of Pins:6Pins, Output Current:900Ma, Output Voltage Rohs Compliant: Yes |Texas Instruments TPS61046YFFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 235 |
|
$0.6990 / $1.5500 | Buy Now |
DISTI #
296-42070-1-ND
|
DigiKey | IC REG BOOST ADJ 1.2A 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2890 In Stock |
|
$0.6018 / $1.2900 | Buy Now |
DISTI #
595-TPS61046YFFT
|
Mouser Electronics | Switching Voltage Regulators 28V Output Volt Boost Converter RoHS: Compliant | 2437 |
|
$0.5870 / $1.4700 | Buy Now |
|
Win Source Electronics | IC REG LED DRIVER DIM 6DSBGA / Conv DC-DC 1.8V to 5.5V Step Up Single-Out 4.5V to 28V 6-Pin DSBGA T/R | 61400 |
|
$0.3429 / $0.4428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61046YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61046YFFT
Texas Instruments
28-V Output Voltage Boost Converter in WCSP Package 6-DSBGA -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 4.5 TO 28V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.192 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1250 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.792 mm |
This table gives cross-reference parts and alternative options found for TPS61046YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61046YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV61046ADBVT | Texas Instruments | $0.6479 | 28-V Output Voltage Boost Converter with Power Diode and Isolation Switch 6-SOT-23 -40 to 125 | TPS61046YFFT vs TLV61046ADBVT |
APW7136ACI-TRG | American Power Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.2A, 1200kHz Switching Freq-Max, PDSO6, GREEN, TO-178AB, SOT-23, 6 PIN | TPS61046YFFT vs APW7136ACI-TRG |
APW7136BCI-TRG | American Power Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.2A, 1200kHz Switching Freq-Max, PDSO6, GREEN, TO-178AB, SOT-23, 6 PIN | TPS61046YFFT vs APW7136BCI-TRG |
APW7136BCI-TRL | American Power Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.2A, 1200kHz Switching Freq-Max, PDSO6, LEAD FREE, TO-178AB, SOT-23, 6 PIN | TPS61046YFFT vs APW7136BCI-TRL |
APW7209CI-TRL | American Power Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.2A, 1200kHz Switching Freq-Max, PDSO6, LEAD FREE, TO-178AB, SOT-23, 6 PIN | TPS61046YFFT vs APW7209CI-TRL |
APW7209CI-TRG | American Power Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.2A, 1200kHz Switching Freq-Max, PDSO6, GREEN, TO-178AB, SOT-23, 6 PIN | TPS61046YFFT vs APW7209CI-TRG |
APW7136CCI-TRG | American Power Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.2A, 1200kHz Switching Freq-Max, PDSO6, GREEN, TO-178AB, SOT-23, 6 PIN | TPS61046YFFT vs APW7136CCI-TRG |