-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61040DDCR | Texas Instruments | 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23-THIN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50586-1-ND
|
DigiKey | IC LED DRV RGLTR PWM SOT23-THIN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
814 In Stock |
|
$0.4643 / $1.0400 | Buy Now |
DISTI #
595-TPS61040DDCR
|
Mouser Electronics | Switching Voltage Regulators 28V,400mA Switch Boost Converter RoHS: Compliant | 4739 |
|
$0.4500 / $1.1700 | Buy Now |
|
CHIPMALL.COM LIMITED | IC LED DRV RGLTR PWM SOT23-THIN | 6938 |
|
$0.2447 / $0.4532 | Buy Now |
|
LCSC | 28V 1MHz PWM 1 boost converter DC-DCVoltage Stabilizer 350mA 1.8V6V SOT-23-5 LED Drivers ROHS | 6644 |
|
$0.2549 / $0.4721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61040DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61040DDCR
Texas Instruments
28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 28 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS61040DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61040DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS61040QDBVRQ1 | Texas Instruments | Check for Price | 1.8-V to 6-V input range, 400-mA boost converter, AEC-Q100 qualified 5-SOT-23 -40 to 125 | TPS61040DDCR vs TPS61040QDBVRQ1 |
TPS61040DRVT | Texas Instruments | $0.6893 | 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 6-WSON -40 to 125 | TPS61040DDCR vs TPS61040DRVT |
TPS61040DRVTG4 | Texas Instruments | Check for Price | 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 6-WSON -40 to 125 | TPS61040DDCR vs TPS61040DRVTG4 |
TPS61040DBVT | Texas Instruments | Check for Price | 0.45A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TPS61040DDCR vs TPS61040DBVT |
TPS61040DRVR | Texas Instruments | Check for Price | 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 6-WSON -40 to 125 | TPS61040DDCR vs TPS61040DRVR |
TPS61040DRV | Texas Instruments | Check for Price | 0.45A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6 | TPS61040DDCR vs TPS61040DRV |
TPS61040DBV | Texas Instruments | Check for Price | 0.45A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TPS61040DDCR vs TPS61040DBV |